2822365-3

EJ-2 DBL LOCK PLUG 2P ASSY D DARK GREEN

Maximize signal connectivity in automotive applications with the EJ-2 DBL LOCK PLUG 2P ASSY D DARK GREEN connector series. Crafted for precision, this housing features a 5mm pitch and accommodates female terminals with ease. Constructed from durable PBT material, it meets UL 94V-2 flammability standards for added safety. With a compact design and a 180° cable exit angle, it's ideal for wire-to-wire connections in tight spaces. The integrated double locking mechanism ensures secure mating, while its sealable construction protects against environmental elements. RoHS compliant and suitable for a wide operating temperature range, this connector is a reliable choice for automotive circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2822365-3
Series: Econoseal
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 2
GPL: N34
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M099
Connector System: Wire to Wire
Length: .866 in
Cable Exit Angle: 180°
Height: 1.08 in, 27.5 mm
Width: 24 mm, .945 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Green
Connector Code : D
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94V-2
Part Aliases: 2822365-3
SKU: AMP2822365-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: