344265-1
6 WAY TAB HSG.- BLACK ECONO
Enhance your automotive connectivity with our Econoseal series housing for male terminals. Featuring two rows with a 4.8mm pitch and 5.6mm row spacing, this durable Polyamide housing accommodates up to 6 positions with a 180° cable exit angle. Designed for wire-to-wire connections, it ensures secure and efficient terminal mating. With integrated polarization and terminal position assurance, it guarantees reliable performance. RoHS compliant and suitable for automotive applications, this black housing with a 1.035-inch height and 1.431-inch width is the perfect solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 344265-1 |
Series: | Econoseal |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 6 |
GPL: | N34 |
Packaging: | Box |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .912 in |
Cable Exit Angle: | 180° |
Height: | 1.035 in, 26.3 mm |
Width: | 1.431 in, 36.35 mm |
Body Color: | Black |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 344265-1 |
SKU: | AMP344265-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |