344263-4

13 WAY REC HSG. SIL. SEALECONO RED

Enhance your automotive wiring setup with this Econoseal Housing, designed for female terminals. With three rows and a 4.8 mm pitch, it offers secure connections for up to 13 positions. The polyamide construction ensures durability, while its red body color adds a pop of style. Featuring integrated polarization and terminal position assurance, this connector guarantees proper alignment and contact. Measuring 1.376 inches in length, with a 180° cable exit angle, it's suitable for various applications. RoHS compliant and sealable, it meets stringent environmental standards. Upgrade your vehicle's connectivity with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 344263-4
Series: Econoseal
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .189 in, 4.8 mm
Row Spacing: .22 in, 5.6 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 13
GPL: N34
Packaging: Bag
Sealable: Yes
GPL Description: Automotive
Product Code: M125
Connector System: Wire to Wire
Length: 1.376 in
Cable Exit Angle: 180°
Height: 1.281 in, 32.55 mm
Width: 24.6 mm, .969 in
Body Color: Red
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 344263-4
SKU: AMP344263-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: