2822363-2

EJ-2 DBL LOCK PLUG 2P ASSY B GRAY

Enhance your automotive connectivity with the EJ-2 Double Lock Plug Assembly, designed for optimal performance in signal circuit applications. This housing unit, part of the Econoseal series, features a 5mm pitch and is crafted from durable PBT material with UL 94V-2 flammability standard compliance. With two positions and a 180° cable exit angle, it offers seamless integration in wire-to-wire setups. The gray housing, measuring 27.5mm in height and 24mm in width, not only ensures a secure fit but also adds a sleek touch to your assembly. Its integrated primary locking feature and polarization guarantee reliable connections, while its sealable design and wide operating temperature range from -30°C to 105°C (-22°F to 221°F) make it suitable for diverse automotive environments. RoHS compliant and lead-free solder capable, this connector accessory is a must-have for your automotive projects. Stay ahead in connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2822363-2
Series: Econoseal
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 2
GPL: N34
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M099
Connector System: Wire to Wire
Length: .866 in
Cable Exit Angle: 180°
Height: 1.083 in, 27.5 mm
Width: 24 mm, .945 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Gray
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94V-2
Part Aliases: 2822363-2
SKU: AMP2822363-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: