347713-1
2.0MM CABLE SEAL HC SILIC
Enhance the durability and reliability of your automotive wiring with our Single Wire Seal (SWS) in vibrant Yellow. Part of our Econoseal series, this essential connector accessory is designed for optimal performance in automotive applications, ensuring a secure and watertight seal for your wires. Made with premium materials, it offers RoHS compliance, guaranteeing both quality and environmental responsibility. Upgrade your automotive seals and cavity plugs with this indispensable component, setting a new standard for efficiency and longevity in your vehicle's electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 347713-1 |
Color: | Yellow |
Series: | Econoseal |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP347713-1 |
Material: | Silicone |
Cavity Diameter: | 8.05 mm / .317 in |
Cable Insulation Diameter: | 2.6 - 3.4 mm / .102 - .134 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 40 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |