85229-1
CLIP HSG FOR 070 (EJ MK-II)
Enhance the protection and organization of your 070 (EJ MK-II) connectors with these black Econoseal Mounting Clips. Made of durable Polyamide material with a UL 94V-2 flammability standard, they ensure reliable performance in automotive applications. With an operating temperature range of -40 to 120 °C (-40 to 248 °F), they are ideal for a variety of environments. This pack includes 1000 clips, offering ample supply for your needs. Stay compliant with RoHS standards while maintaining efficiency and convenience in your connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 85229-1 |
Color: | Black |
Series: | Econoseal |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 1000 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 85229-1 |
SKU: | AMP85229-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |