Enhance your automotive, truck, bus, and off-road systems with our Multilock Connector System. Featuring a sleek gray design, this connector system boasts two rows with a 3.5mm pitch, perfect for accommodating up to 20 positions. The 180° cable exit angle ensures easy installation, while its RoHS compliance guarantees eco-friendly usage. Ideal for automotive applications, this connector system is a must-have for efficient and reliable connectivity in any vehicle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282369-4
Color: Gray
Series: Multilock Connector System
Number of Rows: 2
Pitch: .138 in, 3.5 mm
Number of Positions: 20
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP282369-4
Body Material: PBT
Mating Tab Width: 1.7 mm / .067 in
Height: 14 mm / .551 in
Length: 45.8 mm / 1.803 in
Width: 21.6 mm / .85 in
Operating Voltage: 24 VDC
Nominal Voltage Architecture: 12 V / 24 V
Polarized: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5.9 mm / .232 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: