Enhance your automotive connectivity with this Econoseal housing, designed for male terminals. With three rows and 13 positions, this housing offers reliable performance in wire-to-wire applications. The 4.8mm pitch and 5.6mm row spacing ensure precise alignment, while the integrated polarization feature guarantees proper mating. Constructed with durable polyamide, it meets automotive standards for quality and safety. Its compact design, measuring 1.287 inches in length and 1.256 inches in height, accommodates tight spaces. The blue housing, with a 180° cable exit angle, is easy to identify and install. RoHS compliant and sealable for added protection, this housing is a essential component for your automotive connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 344260-3
Series: Econoseal
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .189 in, 4.8 mm
Row Spacing: .22 in, 5.6 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 13
GPL: N34
Packaging: Box
Sealable: Yes
GPL Description: Automotive
Product Code: M125
Connector System: Wire to Wire
Length: 1.287 in
Cable Exit Angle: 180°
Height: 1.256 in, 31.9 mm
Width: 1.398 in, 35.5 mm
Body Color: Blue
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 344260-3
SKU: AMP344260-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: