5-925366-0
MOD.HSG 50 P.
Enhance your electronic connections with the MOD.HSG 50 P. housing, a vital component in the AMPMODU IV/V series. Designed for receptacle connectors, this green housing is constructed from durable polyamide, ensuring long-lasting performance. With 50 socket contacts arranged in a single row and a 2.54mm pitch, it offers reliable connectivity for various applications. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for PCB termination via crimping, it enables easy installation. Operating at temperatures ranging from -65 to 105°C, it is ideal for industrial use. Each package contains 800 units, making it a convenient choice for bulk installations. Upgrade your systems with this high-quality housing, compliant with RoHS regulations for environmentally friendly practices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-925366-0 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide |
Number of Contacts: | 50 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 800 |
Number of Positions: | 50 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-925366-0 |
SKU: | AMP5-925366-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |