5208010-2
HD-20 PLUG 50P VERT
Enhance your connectivity with the HD-20 PLUG 50P VERT from our AMPLIMITE HD-20 series. This vertical plug, featuring a durable thermoplastic housing, is UL 94V-0 compliant for added safety. With 50 contacts in three rows, it offers robust performance for your board-mount applications. The contacts are made of brass with a gold plating, ensuring reliable conductivity. With a pitch of 2.74 mm and standard profile, it is suitable for a wide range of projects. Packaged in a convenient tube, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your connections with the HD-20 PLUG 50P VERT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5208010-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5208010-2 |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 5 |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |