5745116-1
50 RCPT RA/MS STD
Experience seamless connectivity with our cutting-edge AMPLIMITE HDP Receptacle. With a high amperage of 6A and three rows of 50 gold flash contacts, this board mount connector ensures reliable performance in demanding applications. Crafted from durable phosphor bronze, it guarantees long-lasting durability, while its 2.74mm pitch and full metal shell design offer secure and stable connections. RoHS compliant and packaged in a convenient tube, it's the perfect solution for your connectivity needs. Elevate your connection experience with the AMPLIMITE HDP Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745116-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 50 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP5745116-1 |
Plastic: | No |
Shell Plating Material: | Tin |
Post Size: | .64 mm / .025 in |
Insert Material: | Thermoplastic |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Insert Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Mounting Screws |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Shell Size: | 5 |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 13.84 mm / .545 in |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |