63669-1
MAG-MATE 187 F-TAB TPBR
Enhance your wire connectivity with the MAG-MATE 187 F-TAB TPBR terminal from the MAG-MATE series. Featuring IDC Standard termination and Tab terminal type, it ensures secure and efficient wire attachment. With a mating retention type of Hole, it offers added stability during use. This high-quality terminal, suitable for various applications, is part of our Magnet Wire Terminals collection, ensuring reliable performance. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Upgrade your wire terminations with this versatile and durable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63669-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63669-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 21 - 18.5 AWG / .72 - .96 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 15A |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |