63128-3
TAB, .250 FASTON,MAG-MATE
Enhance your wire termination process with this versatile TAB connector. Featuring a .250 FASTON connection, it ensures secure and efficient connectivity. Part of the MAG-MATE series, it guarantees high performance and reliability. With IDC Standard termination method and Tab terminal type, installation is a breeze. The mating retention type, Dimple, further enhances its stability. RoHS compliant and designed for Magnet Wire Terminals, this connector is a must-have for any industrial or DIY project. Explore our wide range of connectors, terminals, and accessories for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63128-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63128-3 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .58 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |