63659-1
MAG-MATE POST 27-23 016TPCUBR
Upgrade your terminal connections with the MAG-MATE POST 27-23 016TPCUBR. This high-quality solder post boasts efficient IDC standard termination for seamless installation. Its tab terminal splice, combined with a dimple mating retention design, ensures secure and reliable connectivity. RoHS compliant and part of the MAG-MATE series, this terminal is a must-have for any project requiring durable and efficient wire termination solutions. Elevate your wire terminal game with the MAG-MATE POST 27-23 016TPCUBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63659-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard, Solder |
Terminal Type: | Solder Post |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63659-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.27 mm / .05 in |
Mating Tab Thickness: | .55 mm / .021 in |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 11.68 mm / .46 in |
Aluminum Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/18/2019 | E-19-015400 - Product Improvement. Changing the current splice method to paper splice method. |
Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |