794219-1
MINI UMNL2 SOK 26-22 AWG SN
Enhance connectivity with the Mini UMNL2 SOK 26-22 AWG SN, a high-quality contact designed for power applications. With a socket contact type and pre-tin plating, it ensures reliable performance in wire-to-wire connections. Suitable for 22-26 AWG wire sizes, this crimp termination method guarantees secure attachments. Operating within a wide temperature range of -55 to 105°C, it meets UL standards for flammability and RoHS compliance. With a voltage rating of 600 V AC/DC and a contact amperage of 10.5 A, it's ideal for various power transmission needs. Packaged in a reel with 7000 units, it's convenient for bulk installations in appliances and other electronic devices. Meeting stringent quality standards, this contact is a dependable solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794219-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 7000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 10.5 A |
Termination Type: | Crimp |
GPL: | 238 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0936 |
Wire Size: | .12 - .4 mm², 22 - 26 AWG |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | UL ;UL 94V-0 ;UL 94V-2 |
Material Flammability Standard: | UL 94V-0;UL 94V-2 |
Part Aliases: | 794219-1 |
SKU: | AMP794219-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-015210 - Product improvement. The drawings for the listed part number has been modified for clarification: 794219. Change: Increased mating surface. This change is considered by TE Connectivity as a product improvement. See attachment for description. | Download |
10/30/2017 | E-17-012999 - Product Improvement. The drawings for the listed part number has been modified for clarification: 794219. Change: Increased mating surface. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |