86432-1
AMP-0-0086432-1
Enhance your industrial connectivity with the AMP-0-0086432-1, a female socket contact designed for optimal performance in various applications. Crafted from durable phosphor bronze with tin plating, it ensures reliable conductivity with low contact resistance. Featuring a pitch of 3.18mm (.125 in), this contact is suitable for use on printed circuit boards with a thickness ranging from .055 to .103 inches (1.4 - 2.62mm). With a contact amperage rating of 5A and a dielectric withstanding voltage of 1200V AC, it meets high-performance standards. Operating efficiently in temperatures ranging from -65 to 105°C, this contact is RoHS compliant, making it environmentally friendly. Ideal for use in bulk quantities, it comes in a package of 5000 on a reel for convenient handling. Upgrade your connector systems with the AMP-0-0086432-1, ensuring secure and efficient electrical connections in your industrial setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 86432-1 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .125 in, 3.18 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Side |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.0066 µm, 79 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | High |
Termination Post Tail Length: | .145 in, 3.68 mm |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 2.007 µm, 79 µin |
Contact Orientation: | Horizontal |
Amperage: | 5 A |
Part Aliases: | AMP-0-0086432-1,C25450-000;86432-1 |
SKU: | AMP86432-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |