86480-2
MOD I RECP LP
Enhance your industrial connectivity with our MOD I RECP LP socket, a reliable component from the AMPMODU MOD 1 series. Crafted with precision, it features phosphor bronze contact material plated with gold for optimal performance. With a pitch of 3.81mm (.15 in), it offers seamless integration on printed circuit boards. Operating in a wide temperature range from -65 to 105°C, this connector guarantees durability in various environments. Its gold-plated mating area ensures consistent conductivity, while its wave solder capability makes installation hassle-free. Compliant with RoHS standards, it's a sustainable choice for your electronic assembly needs. With 1000 pieces in a package, it's perfect for high-volume production. Elevate your design with the AMPMODU MOD 1 socket, the perfect solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 86480-2 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 1000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Bottom |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5202 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Wire Insulation Support: | Without |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 86480-2 |
SKU: | AMP86480-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |