926475-5
MOD 4 HSG
Elevate your connectivity with our MOD 4 HSG housing, designed for impeccable performance in AMPMODU IV/V series applications. This receptacle, crafted from durable Polybutylene Terephthalate - GF, boasts five socket contacts for seamless power transmission. With a 2.54mm pitch and 250 VAC voltage rating, it ensures reliable connections in industrial settings. The included strain relief guarantees secure termination, while the sleek black housing adds a professional touch. RoHS compliant and available in a pack of 1000, this connector is a must-have for any PCB assembly project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926475-5 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | 14.2 |
Overall Length: | 12.7 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Connector Height: | 14.2 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 12.7 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Part Aliases: | 926475-5 |
SKU: | AMP926475-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |