15266-0103
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile essential for efficient wire management. Designed for seamless integration, this jumper boasts a slender overall length of 0.127m and a pitch of 0.5mm, ensuring a precise fit in a variety of applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. Crafted with quality materials and RoHS compliance, it prioritizes both durability and environmental responsibility. Elevate your cable and assembly setup with this essential component, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0103 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660103 |
SKU: | MOL15266-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2020 | 508467 - Packaging Change. Undergoing packaging specification changes that may include a new delivery unit, packaging size, changes to the label or packaging material. no changes will be made to the product as a result of this change. | Download |