15266-0138
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your cable management game with the Premo-Flex FFC Jumper. This high-performance connector boasts a sleek design and superior functionality, making it perfect for a wide range of applications. With a low amperage of .5 A and a voltage rating, this jumper ensures reliable power transmission. Its durable construction, with a temperature range of -40 °C to 105 °C, guarantees optimal performance even in demanding environments. The .5 mm pitch and 0.305m overall length offer versatility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Say goodbye to tangled cables and hello to streamlined connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0138 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660138 |
SKU: | MOL15266-0138 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |