15266-0436
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity solutions with the innovative Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a slender overall length of 0.152m and a pitch of just 0.5mm, making it ideal for intricate wiring setups. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable functionality in diverse environments. Rest assured of its quality, as it is fully RoHS compliant. Perfect for wire management in various applications, this FFC jumper is a must-have component for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0436 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660436 |
SKU: | MOL15266-0436 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |