15266-0228
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 22 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for optimal performance, this jumper features a narrow pitch of .5mm, ensuring precision in electronic connections. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees durability and stability in diverse environments. Crafted with high-quality materials, it offers efficient power delivery and signal integrity. This RoHS-compliant jumper is an essential component for wire management in various applications, from consumer electronics to industrial machinery. Upgrade your system with the unparalleled reliability of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0228 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660228 |
SKU: | MOL15266-0228 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |