15266-0329
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of applications. With a low amperage rating of 0.5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable functionality even in challenging environments. Featuring a pitch of 0.5 mm and an overall length of 0.203m, it offers flexibility in installation while maintaining optimal signal transmission. Rest assured of its compliance with RoHS standards, guaranteeing eco-friendly production. Elevate your wire management setup with this essential component, perfect for various projects in need of efficient cable and ribbon connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0329 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660329 |
SKU: | MOL15266-0329 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |