15266-0397

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Experience seamless connectivity with our Premo-Flex FFC Jumper, a reliable solution designed for optimal performance in a variety of applications. Featuring a slender overall length of 0.229m and a pitch of .5mm, this jumper offers precision and flexibility in cable management. With a low amperage rating of .5A, it ensures efficient power transmission while maintaining a safe operating temperature range from -40°C to 105°C. Crafted with quality materials and compliant with RoHS standards, this jumper guarantees durability and environmental responsibility. Trust in the 15266 series for all your wire management needs, providing a seamless connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0397
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660397
SKU: MOL15266-0397

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: