15266-0384

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-thin and flexible flat cable boasts a .5mm pitch and is meticulously crafted for optimal performance. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in diverse environments. Delivering a current of .5A and compatible with various voltages, it offers versatility in electronic setups. Whether used in wire management, cable assemblies, or any other connection needs, this FFC jumper is a dependable choice. RoHS compliant, it also aligns with environmental regulations, making it a sustainable solution for your projects. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0384
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660384
SKU: MOL15266-0384

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: