15266-0438
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a reliable cable solution designed for seamless performance. RoHS compliant and crafted with precision, this jumper boasts a maximum amperage of 0.5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring durability in diverse operating conditions. With a pitch of 0.5 mm and an overall length of 0.178m, it offers flexible and efficient connectivity options. Perfect for wire management in various applications, this FFC jumper is a must-have for any setup requiring high-quality, low-profile cabling. Upgrade your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0438 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660438 |
SKU: | MOL15266-0438 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |