15266-0431
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your wiring solutions with our Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in various applications. Featuring a sleek overall length of 0.102m and a slim pitch of .5mm, this jumper offers precise and efficient cable management. With a low amperage of .5A and a wide voltage range, it ensures reliable performance while meeting RoHS compliance for environmentally conscious operations. Its durable construction, with a maximum operating temperature of 105°C and a minimum of -40°C, guarantees long-lasting use even in demanding environments. Upgrade your wire management setup with this essential component, part of our comprehensive range of cable and assembly products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0431 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660431 |
SKU: | MOL15266-0431 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |