15266-0208
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various systems. Engineered for durability and efficiency, this jumper boasts a low amperage of .5A, making it ideal for power-efficient applications. With a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a slim overall length of 0.051m and a pitch of .5mm, it offers flexibility in installation. Rest assured of its quality, as it complies with RoHS standards. Perfect for wire management, this jumper is a valuable addition to your cable and assembly setup. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0208 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660208 |
SKU: | MOL15266-0208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |