15266-0821
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wire management needs. This 0.152m ribbon cable, part of our 15266 series, offers a flexible and efficient way to connect components with its .5mm pitch. Operating flawlessly in temperatures ranging from -40 °C to 105 °C, it's suitable for a wide range of applications. With RoHS compliance and high-quality construction, you can trust in its reliability. Perfect for use in various industries, this FFC jumper is a must-have for any wiring project. Elevate your cable management game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0821 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660821 |
SKU: | MOL15266-0821 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |