15266-0053
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed to meet your wiring needs with precision. Featuring a .5 A amperage and a temperature range of -40°C to 105°C, this reliable jumper ensures optimal performance in diverse operating conditions. With a compact overall length of 0.051m and a pitch of .5mm, it offers efficient space utilization without compromising on functionality. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your wire management setup with this essential component, a seamless solution for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0053 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660053 |
SKU: | MOL15266-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2014 | GCM 10636399 - Change Construction Or Material. This letter is to inform you about some changes in the Premo-Flex Series assemblies. We are implementing a continuous insulation between the conductors and backer. The assemblies will be manufactured with the same materials and same end thickness of 0.30mm, but different construction and be different in appearance. These changes have been qualified by Molex. | Download |