15266-0201

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in a variety of applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in both extreme cold and hot environments. Featuring a compact overall length of 0.254m and a pitch of .5mm, it's perfect for tight spaces and precise connections. Crafted with high-quality materials, this FFC jumper ensures durability and longevity. Ideal for wire management, cable assemblies, and more, it's a must-have component for efficient and seamless electronic setups. Rest assured, this product is compliant with RoHS regulations, underscoring our commitment to sustainability. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0201
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660201
SKU: MOL15266-0201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: