15266-0217

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless signal transmission in various applications. Operating efficiently from -40°C to 105°C, this jumper ensures reliable performance even in extreme conditions. With a low amperage of .5 A and a pitch of .5mm, it offers precise and efficient power delivery. Its 0.178m overall length and ROHS compliance make it a sustainable choice for your wire management needs. Trust in the quality and durability of this FFC jumper to streamline your connections with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0217
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660217
SKU: MOL15266-0217

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: