15266-0443
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a slender overall length of 0.254m and a pitch of just 0.5mm, ensuring efficient data transmission in tight spaces. With a low amperage requirement of 0.5A and a wide operating temperature range from -40°C to 105°C, it delivers reliable power and signal transfer even in extreme conditions. Crafted for quality and compliance, this jumper is a vital component for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0443 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660443 |
SKU: | MOL15266-0443 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |