15266-0833

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your ribbon cable needs. With a compact overall length of 0.03m and a thin .5mm pitch, this FFC jumper offers flexible connectivity in tight spaces. Featuring a low amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in harsh environments. Perfect for wire management, this jumper is a must-have for any project requiring precision connections. Upgrade your cable setup with the Premo-Flex FFC Jumper today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0833
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660833
SKU: MOL15266-0833

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: