15266-1051
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Designed for seamless integration, this cable features a narrow pitch of .5mm, allowing for precise connections in tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures durability and performance in a wide range of environments. The .5A amperage and voltage rating make it suitable for various applications, while its 0.305m overall length offers flexibility in setup. Whether you're managing wires in a professional setting or tackling DIY projects, this FFC jumper is a must-have for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-1051 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152661051 |
SKU: | MOL15266-1051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |