15266-0323
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for seamless performance, this high-quality component is a game-changer in wire management. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation in any environment. The ultra-thin overall length of 0.127m and a pitch of .5mm make it perfect for space-constrained applications. RoHS compliant and crafted with precision, it guarantees both performance and sustainability. Upgrade your setup today with this essential component from our collection of premium wire, cable, and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0323 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660323 |
SKU: | MOL15266-0323 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |