15266-0136
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution designed for seamless data transmission. With a low amperage requirement of .5A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse conditions. Featuring a slim overall length of 0.254m and a pitch of 0.5mm, it offers flexibility for various applications. Crafted for efficiency, this RoHS-compliant jumper guarantees both quality and environmental responsibility. Perfect for wire management in advanced systems, it's a vital component in the world of cable and ribbon technology. Upgrade your setup with the ultimate in FFC connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0136 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660136 |
SKU: | MOL15266-0136 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |