15266-0395
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a vital component in the 15266 series. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various conditions. Boasting a slender overall length of 0.203m and a precise pitch of .5mm, this jumper facilitates efficient data transmission. RoHS compliant and meticulously crafted, it guarantees quality and compliance with environmental regulations. Ideal for wire management, this FFC jumper is a crucial asset in any setup requiring seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0395 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660395 |
SKU: | MOL15266-0395 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |