15266-0177
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper, engineered for flexibility and durability. Part of our innovative 15266 series, this jumper boasts a slender overall length of 0.229m and a slim pitch of .5mm, making it ideal for intricate circuitry layouts. With a low amperage of .5A and a wide voltage range, it ensures reliable performance in various applications. Operating seamlessly between temperatures as low as -40°C and as high as 105°C, it's a versatile solution for both indoor and outdoor setups. Compliant with RoHS standards, this FFC jumper is a sustainable choice for your wire management needs. Elevate your cable assemblies with this essential component, available now.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0177 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660177 |
SKU: | MOL15266-0177 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |