15267-0379

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Upgrade your wire management setup with the innovative Premo-Flex FFC Jumper. Part of the cutting-edge 15267 series, this jumper boasts a 1.2A amperage and is designed to withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1mm pitch and a total length of 0.051m, it offers flexibility and ease of installation. Rest assured, this jumper is fully RoHS compliant, aligning with environmental standards. Perfect for various applications, it's a must-have component in your cable and ribbon assemblies. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0379
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670379
SKU: MOL15267-0379

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: