15267-0252

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic systems. With a low-profile and flexible construction, it offers optimal performance in tight spaces, making it ideal for compact devices. This high-quality jumper boasts a rugged design, ensuring reliable operation even in demanding environments. RoHS compliant, it meets stringent environmental standards, while its wide operating temperature range from -40°C to 105°C guarantees stability in diverse conditions. Delivering 1.2A of power and featuring a 1mm pitch, it facilitates efficient data transmission. Elevate your wire management setup with this essential component, a must-have in any professional toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0252
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670252
SKU: MOL15267-0252

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: