15267-0325

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Upgrade your wire management game with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2 A amperage and can withstand temperatures ranging from -40 °C to 105 °C, ensuring reliability in various environments. With a 1 mm pitch and an overall length of 0.203m, it offers versatility in connectivity. RoHS compliant and crafted with quality in mind, this jumper is a must-have for any cable or ribbon setup. Browse our selection today and experience seamless wire management like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0325
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670325
SKU: MOL15267-0325

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: