15267-0339

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-performance cable ensures optimal signal transmission. With a thin and flexible form factor, it easily navigates tight spaces for efficient cable management. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees reliability in diverse environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice. Elevate your wiring setup with this essential component, perfect for a variety of applications in the technology and electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0339
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670339
SKU: MOL15267-0339

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: