15267-0231

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for seamless wire management. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this FFC cable ensures optimal performance in various environments. Its 1 mm pitch and 0.127m overall length offer flexibility in connectivity, making it ideal for a range of applications. RoHS compliant and crafted with quality materials, this jumper guarantees both durability and safety. Perfect for use in electronics, telecommunications, and beyond, it's an essential addition to any wire management toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0231
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670231
SKU: MOL15267-0231

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: