15267-0706

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and durable solution for your wiring needs. With a high amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper is designed to perform reliably in various environments. Its 1 mm pitch and 0.102m overall length make it suitable for precise connections in tight spaces. RoHS compliant and crafted with quality materials, it ensures both performance and environmental responsibility. Perfect for use in wire management, this jumper is a crucial component for maintaining efficient and organized cable systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0706
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670706
SKU: MOL15267-0706

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: