15267-0451
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile and efficient component designed for seamless integration in a variety of applications. With an amperage rating of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. Featuring a pitch of 1 mm and an overall length of 0.127m, it offers flexibility in installation. Crafted with high-quality materials and precision engineering, it guarantees optimal signal transmission. RoHS compliant and meticulously tested for quality assurance, this jumper is a dependable solution for your wire management needs. Explore its full potential in the Products, Cable, and Ribbon categories. Unleash the power of seamless connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0451 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670451 |
SKU: | MOL15267-0451 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |