15267-0745

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Engineered for efficiency, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a sleek overall length of 0.03m and a 1mm pitch, it offers streamlined connectivity in tight spaces. RoHS compliant and meticulously crafted, this jumper is a must-have for any wire management setup. Explore its potential in enhancing your cable and assembly systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0745
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670745
SKU: MOL15267-0745

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: