15267-0803

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for efficient wire management. With a durable construction and RoHS compliance, this jumper ensures high-quality performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers reliable connectivity even in extreme conditions. Boasting a 1.2 A amperage and 1 mm pitch, it delivers optimal power transmission. The 0.203m overall length makes it suitable for compact setups, while its FFC and FPC cable compatibility enhances versatility. Trust in the Premo-Flex FFC Jumper for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0803
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670803
SKU: MOL15267-0803

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: