15267-0333

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. With a low amperage of 1.2 A and a wide temperature range of -40°C to 105°C, this jumper ensures reliable operation in diverse conditions. Featuring a sleek overall length of 0.03m and a convenient 1mm pitch, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and optimal conductivity. RoHS compliant, this jumper aligns with environmental standards, making it a sustainable choice. Explore its versatility in wire management and cable assemblies, perfect for enhancing connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0333
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670333
SKU: MOL15267-0333

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: