15267-0322

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Operating with a low amperage of 1.2 A and capable of withstanding temperatures ranging from -40 °C to 105 °C, this jumper ensures reliability in diverse environments. Its 1 mm pitch and 0.152m overall length offer flexibility in installation, catering to various setups. Crafted for optimal function, it guarantees efficient power and data transmission. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire management, cable, and ribbon applications, this FFC jumper is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0322
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670322
SKU: MOL15267-0322

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: